Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rolson 61766 36 + 0.5W LED Work Light

Order Code:  

86-5768

  Copy to clipboard
Brand: Rolson  Copy to clipboard MPN: 61766  Copy to clipboard EAN-13: 5029594617666
 Report an error

Discontinued

The Rolson 36 LED + 0.5W Multi Torch is an attractively styled worklight/torch with 36 LEDs in one side and a 0.5W LED in the end. It has a rubberised finish and the 36 super-bright LEDs produce 14,000 to 15,000Mcd of light. Light mode is switchable between torch only / LED panel only / both / off. The Worklight has a strong magnet on the reverse and a handy wrist strap.


  • Attractively styled worklight/torch
  • 36 LEDs in one side and a 0.5W LED in the end
  • Rubberised finish
  • 36 super-bright LEDs produce 14,000 to 15,000Mcd of light
  • Light mode switchable between torch / LED panel / both / off
  • Strong magnet on the reverse
  • Handy wrist strap
  • Supplied complete with 4x AAA batteries
  • Overall dimensions L230 x W28 x D20
  • Rolson type 61766

Reviews


Be the first to submit a review