The Rolson 61665 is a 0.5W LED Torch combined with a 36-LED Work Light producing a powerful 15,000 to 18,000 MCD of light. It is very simple to operate - simply press the button to step through the functions: 0.5W torch / Off / 36 LED Light / Off. The worklight is manufactured from rugged ABS plastic with 2 magnets on the bottom and 1 magnet on the back. It has an easy-to-rotate 360° stand and a plastic hook that allows it to be suspended.
0.5W LED Torch and 36-LED Work Light Produces 15,000 to 18,000 MCD of light Simple press-button function switch Rugged ABS plastic body 2 magnets on the bottom and 1 magnet on the back Easy-to-rotate 360° stand Suspension hook Supplied complete with 3x AA batteries Rolson type 61665
Type
Cordless inspection lamp
Light Source
LED
Voltage
3 x AA
Power
180W
Swivel
N/A
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.