Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rolson 61659 3W Z5 COB Multi Purpose Light

Order Code:  

86-9984

  Copy to clipboard
Brand: Rolson  Copy to clipboard MPN: 61659  Copy to clipboard EAN-13: 5029594616591
  • Country of Origin:
 Report an error

Discontinued

This multi-purpose light from Rolson comes supplied with 4x AA batteries included.


  • Made from ABS with soft finish
  • Super bright 3W COB 220 Lumens
  • With two pull round side lights, each with 6 LEDs 12 Lumens
  • Light mode: 3W COB/Off*12 LEDs/Off
  • With 2 magnets and hook
  • Overall size 220 x 68 x 40mm
  • Weight 180g
  • Manufacturer's part 61659

Reviews


good

Reviewed by: Mr adam lubkowski - 28 October 2015
very very bright. one lives in my toolbag, im an electrician and sometimes work when there is no power. takes aa batteries, use rechargerables, much better than built-in not replaceable ones. one star less for bit wobbly battery cover.