Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rolson 61658 1W COB Pen Light

Order Code:  

86-9982

  Copy to clipboard
Brand: Rolson  Copy to clipboard MPN: 61658  Copy to clipboard EAN-13: 5029594616584
  • Country of Origin: China
 Report an error

Discontinued

This 1W COB pen light from Rolson has been designed to offer an extremely bright, white light with high lumen output, making it ideal for tradesman, electricians and hobbyists. Manufactured from ABS material, with a swivel belt clip and magnet for stability when on the go. Supplied with 3x AAA batteries.


  • Powerful and precise
  • Super bright 1W COB 100 lumens
  • Weight: 0.06kg
  • Dimensions: 3.5 x 2 x 17cm
  • Manufacturer's part 61658
Lamp Type Pen light
Battery Type / Qty 3 x AAA
Light Output 100lm
Body Material ABS

Reviews


Be the first to submit a review