Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rolson 61630 3W Aluminium Mini Z2 Torch

Order Code:  

86-3223

  Copy to clipboard
Brand: Rolson  Copy to clipboard MPN: 61630  Copy to clipboard EAN-13: 5029594616300
 Report an error

Discontinued

An aluminium-bodied, 95mm long mini-torch with a super-bright 3W LED and adjustable beam.
  • Aluminium body
  • High intensity 3W LED
  • Super-bright 90 to 120 Lumens
  • Up to 20,000 hours burn time
  • Light mode On/Off/push gently for flash mode
  • Twist to focus
  • Adjustable beam x1 to x2000
  • Size 95 x 25mm diameter
  • Weight 48g
  • Supplied complete with wrist strap and 1x AA battery
  • Rolson type 61630

Reviews


Be the first to submit a review