Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Busch 6038 HO Town Street

Order Code:  

55-2819

  Copy to clipboard
Brand: Busch  Copy to clipboard MPN: 6038  Copy to clipboard EAN-13: 4001738060386
  • Country of Origin:
 Report an error

Discontinued

This extremely flexible self-adhesive covering from Busch can be used to give the effect of town streets on HO scale railway layouts or model villages.
  • With pavement, manhole covers and drains
  • Length 1m
  • Width 110mm
  • Thickness 0.6mm
  • Scale H0
  • Manufacturer's part 6038

Reviews


Be the first to submit a review