Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Busch 6033 HO TT Country Road

Order Code:  

55-2817

  Copy to clipboard
Brand: Busch  Copy to clipboard MPN: 6033  Copy to clipboard EAN-13: 4001738060331
  • Country of Origin:
 Report an error

Discontinued

This self-adhesive covering from Busch can be used to give the effect of country roads on HO and TT scale railway layouts or model villages.
  • Extremely flexible
  • Width 66mm
  • Length 1000mm
  • Thickness 0.6mm
  • Scale H0, TT
  • Manufacturer's part 6033

Reviews


Be the first to submit a review