The Sommer Cable 600-0970 is a Classic SC-ASTRAL Satellite Cable that has a good damping value compared to BK-cables due to the cell PE insulation. The insulation is physically foamed and this process will ensure longetivity.
The Satellite SC-ASTRAL (0.7/2.9) 90dB is suitable for digital applications, and is implemented wherever space restrictions requires it.
Application: Connection of BK and analogue, as well as digital SAT-systems (90dB version).
- High transmission quality due to very good damping values
- Very durable and high quality jacket and physically foamed insulation (gas-injected)
- Construction: (0.7/2.9) 90dB
- Inner conductors: 1x 0.65mm
- Jacket material: PVC
- Cable size: AWG 22
- Copper strand per conductor: Solid copper mm
- Conductor insulation: Foam/skin-PE 3,0mm
- Shielding: Copper braiding tin-plated + AL-foil
- Shielding factor: 100%
- Temperature range min: -20°C
- Temperature range max: 70°C
- Fire load per m: 0.12kWh
- Weight per 1m: 29g
- Matching plug: FM0.7/2.9
- Supplied in White
- Supplied in 22AWG
- Manufacturer's part: Sommer Cable 600-0970 SC-ASTRAL (0.7/2.9)
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Impedance |
75Ω |
Colour |
White |
Sold by Metre |
Yes |