The Sommer Cable SC-Slimline RCB meets all requirements put on high-quality HD-SDI/HDTV cables these days and, owing to the use of high-grade materials, promises a long service life. To achieve super low damping values, Sommer Cables have fitted the cable with a massive OFC (oxygen-free copper) wire, a gas-injected insulation and a dual screen (Cu mesh screen + AL/PT foil).
Application: HD-SDI-video transmission in the professional broadcasting/studio sector, OB van technology, Permanent installation, HF technology and antenna construction.
- Long life due to non-aging jacket
- Consistent, optimised electrical values due to the use of a massive OFC wire
- Gas-injected insulation for best damping values
- Sold per Metre
- Supplied in 24AWG options
- Supplied with Green sheath
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Number of Cores |
1 |
Colour |
Green |
Conductor Material |
Copper braiding tin-plated |
Length |
N/A |
Cable Diameter |
4.2mm |
Conductor Resistance |
17Ω/km |
Capacitance |
53pF/m |
Conductor Stranding (AWG/Strands) |
23/1AWG |
Conductor Area |
0.28mm² |