The Adam Equipment 600002028 ADAM DU (Data Utility) is an application that allows you to quickly and easily Capture Data from an ADAM Laboratory Balance or Weighing Scale and perform various functions on the collected readings.
ADAM DU can perform various tasks, such as graph the data, perform basic mathematical statistical analysis, export the readings to several common file formats. Also quickly export data to other applications (e.g. MS Excel, MS Word or the Windows Clipboard). ADAM DU also provides basic remote control of the balance/scale.
ADAM DU can collect data from up to 8 different balances/scales simultaneously, each data collection session can be individually monitored, configured and customised to your requirements.
Adam DU can also now speak the readings received. This is ideal if you want to stay informed of a scale's progress whilst completing other tasks or maybe you might be visually impaired.
- Quick and easy to use interface, supports
- Main Commander Window to manage and overview all data capture sessions
- Graph readings in real-time
- Perform statistical analysis on readings (Min, Max, Median, Mean, Variance, Standard Deviation) in real-time
- Export captured readings to several file formats (Text, CSV, HTML, XML)
- Export captured readings quickly to other applications
- Capture custom data along with the scales data readings
- Supports up to 6 additional user defined data fields that can have data inputted by a user
- Interact with the connected Balance/Scale
- Log calibration reports to file for complete tracking of calibration records
- Log form output (custom defined multiple line data from a balance) to a file
- Continuously log readings to a file in real-time
- Print raw readings and the graphed readings
- Collect date and time with readings
- Quickly search for readings - a specific reading(s), max or min reading
- Collect Density Determination readings when used with an appropriate balance and Density Determination Kit
- Collect unit weight, pieces count, unit price and total price from counting and retail scales
- Capture Tare weight, Net weight and Total/Gross Weight from any scale for production line applications
- Speak all readings received from a balance/scale using the Microsoft Speech Synthesizer engine (Windows XP and later)
- Manufacturer's part: Adam Equipment 600002028 ADAM DU
Please Note: You need a licensed copy of Microsoft Word/Excel to use this facility