Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


503319 5VDC DPDT-CO Relay Board with Relay Terminal Blocks and Signal LED

Order Code:  

50-5976

  Copy to clipboard
Brand: White Label  Copy to clipboard MPN: 503319  Copy to clipboard EAN-13: 4016138611953
 Report an error

Discontinued

A relay module PCB pre-fitted with a DPDT 5V DC PCB relay. Designed for use in print relays.


  • No assembly required
  • Red LED indication of relay active
  • Includes input/output terminals
  • Maintenance free
Contact Configuration DPDT-CO
Coil Voltage (DC) 5V DC
Switching Voltage Max (AC) 120V AC
Switching Current Max 2A
Mounting Type PCB
Operating Temperature N/A
Height 17.5mm
Length 72mm
Width 31.5mm
Coil Current N/A
Coil Resistance N/A
Switching Power 50VA

Reviews


Be the first to submit a review