Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

5MHz 30ppm HC-49US Low Profile Crystal

5MHz 30ppm HC-49US Low Profile Crystal

Order Code:  

90-1410

  Copy to clipboard
Brand: Ansen Quartz  Copy to clipboard MPN: AS49S-5M-FE200F3  Copy to clipboard
 Report an error

Discontinued

A 5.000000MHz through-hole quartz crystal with a ±30ppm tolerance that has excellent frequency aging stability and high shock and heat resistance. The device is suitable for a wide range of applications such as: computers, tablets, laptops, commnications devices, etc.
  • Metal welded HC-49US package
  • Stability ±50ppm
  • Load capacitance ±20pF
  • Insulation resistance >500MΩ
  • Operational temperature –20°C to +70°C
  • Leg spacing 4.88mm
  • Dimensions W x D x H 11.5 x 5 x 3.6mm
Frequency 5MHz
Case Low profil crystal HC49 / US

Reviews


Be the first to submit a review