Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Noch 58670 HO Rhône Viaduct 37.6 x 7.1 x 15cm

Order Code:  

55-3156

  Copy to clipboard
Brand: Noch  Copy to clipboard MPN: 58670  Copy to clipboard EAN-13: 4007246586707
  • Country of Origin:
 Report an error

Discontinued

With this impressive model from Noch you can recreate the famous Rhone viaduct of central France as part of an H0 scale model railway layout. Made from hardened foam, this bridge spans 376mm. It can be combined with other Noch bridges to create an even more eyecatching span.
  • Length 376mm
  • Width 71mm
  • Height 150mm
  • Scale H0
  • Manufacturer's part 58670

Reviews


Be the first to submit a review