Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Noch 58290 HO Street Tunnel Portal 14 x 11cm

Order Code:  

55-7903

  Copy to clipboard
Brand: Noch  Copy to clipboard MPN: 58290  Copy to clipboard EAN-13: 4007246582907
  • Country of Origin:
 Report an error

Discontinued

This Noch street tunnel portal, typical of those in many European cities, is suitable for use with any H0 scale model railway layout or model village.
  • Width: 110mm
  • Length: 140mm
  • Size: H0
  • Pre-weathered
  • Manufacturer's part 58290

Reviews


Be the first to submit a review