Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ansmann 5816033 Future 3D Plus 160lm Flashlight Torch - Black

Order Code:  

49-4125

  Copy to clipboard
Brand: Ansmann  Copy to clipboard MPN: 5816033-510  Copy to clipboard EAN-13: 4013674160334
 Report an error

Discontinued

The Ansmann Future 3D Plus Flashlight is part of a range of torches which have been made with professionals in mind. It is ideal for use by the police, security guards, firefighters and rescue workers. These black aluminium torches use high performance Digital White LED technology which, along with a highly efficient reflector system, gives maximum brightness. Every torch has a matt finish and a large power button, making it easy to use even in wet conditions. Batteries are included with every Future Plus flashlight, so the product is ready for immediate use.


  • Very robust and is designed for heavy duty use
  • Integrated, slip-proof grip
  • Housing made of aircraft style aluminium
  • Beam up to 800m
  • 160 Lumen
  • Dimensions 315 x 50mm
  • Waterproof to IP54
  • Easy to use, even when wearing gloves or in wet conditions
  • Requires 3 x D alkaline battery (included) or rechargeable battery
  • 3-year warranty
  • Manufacturer's part 5816033

Reviews


Be the first to submit a review