The Portable Hard Drive USB 2.0 500GB from Verbatim requires no external power for operation - simply plug 'n' play!
Featuring the famous white racing stripes which are seen in circuits all over the world, this lightweight hard drive is ideal to carry, bringing style and reliability to your workspace. It is also formatted in FAT32 enabling you to use it on Windows OS and Mac OS systems.
For added security, Nero BackItUp and Burn Essentials software is provided to help back up your laptop or PC's hard drive. BackItUp and Burn Essentials provides 3 applications in 1. Back up all your files, folders, and drives whenever you want or schedule the auto back up to a set time for added security. Nero Express gives you the option to burn your files to CD or DVD, while with Nero RescueAgent you have an option to recover files should they become damaged.
The GT Portable Hard Drive also comes with Green Button energy saving software, suspending the hard drive from spinning while not in use increasing efficiency and saving energy. There are also 3 'Sleep Setting' options: set the suspend mode to come in after 10 minutes of use, or by increments of 10 minutes up to 120 minutes. Additionally, set the drive to suspend immediately by double clicking the Green Button icon on the desktop, alternatively you can set the drive to 'never suspend the disk'.
The full pack includes: GT portable hard drive, USB 2.0 cable, quick start guide, user guide (on hard drive), Nero BackItUp and Burn Essentials software (on hard drive); Green Button energy saving software (on hard drive), Green Button software user manual (on hard drive).
500GB capacity118mm x 78mm x 16mm152g weightUSB 2.0/USB 1.1 portWindows 2000/XP/Vista/7Bus powered via USB 2.0 cableUp to 480 Mbits/s5400rpm rotational speed8MB or greaterManufacturer's part 53030
System requirements: USB 2.0/USB 1.1 port; Windows 2000/XP/Vista/7; Mac OS 9.x/10.1 or higher. Nero BackItUp and Burn Essentials software is compatible with Windows XP, Vista, and Windows 7 (not compatible with Mac OS).