This silver Store 'n' Go portable USB 3.0 500GB from Verbatim is a hard drive with high performance storage using a USB 3.0 "Super Speed" interface, offering up to 10 times faster data transfer rates than USB 2.0 and providing ultra fast data transfer on the go. Store and carry your digital and day to day working files on this mobile drive.
Another feature is the Green Button energy saving software, which suspends the hard drive from spinning while not in use increasing efficiency and therefore saving energy, while the 3 "Sleep Setting" options can be set for suspend mode to come in after 10 minutes of use, or by increments of 10 minutes up to 120 minutes. Additionally, the 'Nero BackItUp and Burn Essentials' software can create your own 'back up' from your PC/Laptop hard drive to your portable hard drive.
The full pack includes: Store ‘n' Go portable hard drive, USB 3.0 cable, quick start guide, user manual, Green Button energy saving software (on hard drive), Green Button software user manual (on hard drive) and Nero BackItUp and Burn Essentials software (on hard drive).
- Black colour
- Bus powered via USB 3.0 cable
- 5400rpm rotational speed
- 8MB or greater
- 80.5 x 116 x 10.5mm (W x L x H)
- 127g weight
- Formatted in FAT 32 for use with Mac and Windows OS
- Up to 4800Mbits/s (USB 3.0 bus speed)
- USB plug 'n' play (no additional power required)
- Manufacturer's part 53021
System requirements: USB 3.0/2.0/USB 1.1 port; Windows XP/Vista/7/8; Mac OS X 10.4 or higher; Linux kernal 2.6 or higher.
Capacity |
500GB |
Interface |
USB 3.0 |