Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 519779 Hi-Speed USB Active Extension Cable - 5m

Order Code:  

58-6146

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 519779  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This hi-speed USB active extension cable from Manhattan allows you to connect a computer USB port to a USB device almost anywhere in the room. Combining three series-connected cable extensions allow for up to 15m long connection.


  • Extends and boosts the signal to any USB device
  • Built-in repeater helps maintain hi-speed USB signal quality, electrical and timing specifications
  • Ports: Standard-A male, Standard-A female
  • Cable length: 5m
  • Colour: black
  • Connector type: straight
  • Manufacturer's part 519779

Plug and play; Windows and Mac compatible; bus power requires no external power supply.

Reviews


Be the first to submit a review