Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ACT ACT9200 50.00MHZ SMD

ACT ACT9200 50.00MHZ SMD

Order Code:  

90-2062

  Copy to clipboard
Brand: ACT  Copy to clipboard MPN: ACT9200 50.00MHZ  Copy to clipboard
 Report an error

Discontinued

Miniature 7 x 5mm surface mount ceramic oscillator from the ACT 9200 series.


  • Low profile
  • Excellent stability and quality
  • Frequency 50MHz
  • Stability 50ppm
  • Input current 25mA
  • Supply voltage 3.3V DC
  • Load capacitance 15pF
  • Output TTL
Frequency Range 50MHz
Frequency Stability 50ppm
Max. Input Current 25mA
Voltage 3.3V
Number of Pads 4
Package/Case SMD
Operating Temperature Range -10 to +70°C

Reviews


Be the first to submit a review