Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

PJP 2312-IEC-100V 4mm Green Plug to Plug Lead
Image Representative of Range

PJP 2312-IEC-100V 4mm Green Plug to Plug Lead

Order Code:  

17-2237

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 2312-IEC-100V  Copy to clipboard EAN-13: 3760122593879
 Report an error
Qty Unit Price (Ex VAT)
10+ £3.24

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 24/05/2024

This professional quality 4mm safety test lead from PJP fully satisfies the safety requirements of IEC1010 Category 3 1000V.


  • Colour: green
  • Fixed shroud straight 4mm plugs moulded to 1m of 1.0mm² PVC double insulated cable
  • Voltage rating 1000V
  • Current rating 20A
Type Safety
Length 1m
Pin 4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review