Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Xytronic 498 Wrist Strap System Tester

Order Code:  

87-1555

  Copy to clipboard
Brand: Xytronic  Copy to clipboard MPN: 498  Copy to clipboard UPC-12: 794311498006
  • Country of Origin:
 Report an error

Discontinued

Checks wrist straps and ground cords, as well as the contact resistance between wrist strap and skin.


  • Simply connect the tester to the ground cord of the wrist strap assembly and press the finger pad
  • If the wrist strap and ground cord are working properly the green 'GOOD' lamp lights and an audible signal will be heard
  • A red 'HIGH' lamp, with no audible signal, indicates a loose contact between wrist band and skin
  • A red 'LOW' lamp, with no audible signal, indicates a faulty ground cord resistor
  • Size 80 x 40 x 117mm
  • Supplied complete with 2.5m grounding wire and 9V battery
  • Xytronic type 498

Requires 1x 9V, PP3 battery (included).
Type Wrist strap checker
Height 40mm
Length 117mm
Width 80mm

Reviews


Be the first to submit a review