Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CK Tools 492001 Electricians Scissors 140mm

Order Code:  

93-0200

  Copy to clipboard
Brand: CK Tools  Copy to clipboard MPN: 492001  Copy to clipboard EAN-13: 5051074920010
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £18.54

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 at factory, lead time 3 days
2 in Stock, despatched same dayAdditional quantity lead time 3 days

Heavy duty Electrician's scissors for shearing soft cables up to 22mm², insulation materials, tape, cable ties and many other materials.

Tough hollow ground stainless steel blades feature micro serrated edges for superior cutting performance and a cutting notch to help with stripping of cable insulation.


  • Blade length 42mm
  • Overall length 140mm
  • Supplied complete with a convenient belt pouch
Type Heavy duty scissors
Length 140mm

To use this facility please Sign In.

Sign In

Reviews


Excellent Scissors

Reviewed by: DavidV - 14 October 2014
These are strong, sharp and comfortable to use. Much more comfortable than other similar priced electricians scissors. The very small serrations on one blade hold the work well. There is no risk of a piece of hard plastic or thin metal sliding forward.The steel goes right into the handles. The plastic is just a coating - unlike many plastic handled easily broken scissors. Time will tell how they hold up to use. There is a screw & nut hinge so sharpening & adjustment should be possible. I have not tried any adjustment as they are spot on from the box. The bright handles make them easy to find. The 'convenient' pouch is definitely not convenient. You have a real struggle to get the scissors out. Still there is no risk of them falling out. Perhaps it should be called a safety holder.