This V3 USB Drive 64GB from Verbatim features a USB 3.0 interface for SuperSpeed data transfer, making it up to 10 times faster than USB 2.0 and therefore ideal for transferring and saving larger file sizes of all types.
Equipped with a 'Slide and Lock' mechanism which protects the USB connector when not in use, the V3 USB Drive remains very simple to use - just plug into any USB 3.0 port (also compatible with USB 2.0) and drag and drop your folders and files.
- Compact, stylish design
- Grey and black colour
- 64GB capacity
- 10g weight
- 58 x 20 x 11mm (L x W x H)
- Up to 80MB/sec (USB 3.0 host system) read speed
- Up to 25MB/sec (USB 3.0 host system) write speed
- USB 3.0 - backwards compatible with USB 2.0
- FAT32 format
- Manufacturer's part 49174
System requirements: USB 3.0/2.0 ports; Windows 8, 7, Vista, XP; Mac OS X 10.4 or higher; Linux 2.4.0 or higher.
Memory Capacity |
64GB |
Drive Type |
Memory stick |
Classification |
USB 3.0 |
Connector(s) |
USB |