Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Noch 48056 TT Retaining Wall 25.9 x 9.7cm

Order Code:  

55-3209

  Copy to clipboard
Brand: Noch  Copy to clipboard MPN: 48056  Copy to clipboard EAN-13: 4007246480562
  • Country of Origin:
 Report an error

Discontinued

This realistic looking retaining wall from Noch can be combined with tunnel portals and stonewall sections to form part of any TT scale model railway layout.
  • Length: 259mm
  • Width: 97mm
  • Manufacturer's part 48056

Reviews


Be the first to submit a review