Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TT Electronics 9168100100 45° 5V Analog 2 Channel Hall Effect Angle Sensor

TT Electronics 9168100100 45° 5V Analog 2 Channel Hall Effect Angle Sensor

Order Code:  

51-8914

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: 9168100100  Copy to clipboard
 Report an error

Discontinued

A sensor that uses the Hall Effect to ascertain an angular position over a ±45° range, providing a proportional analogue output. The sensor has been developed and produced under the strict requirements of the automotive industry, where it is used in cars, commercial vehicles or in industrial electronics.
  • 2-channel Output
  • High quality product
  • 5V Supply
  • Plastic housing
  • 6-pin Connector
  • IP67 Rating
Type 9168100100
Angle 90°
Connection AMP/MQS 6 pins
Housing Type Plastic housing
Operating Current Max 6mA
Operating Voltage 5V
Protection Type IP67/IP69
Specification Output signal: analog voltage interface 2 Signal
Temperature Range -40 - ?°C

Reviews


Be the first to submit a review