Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Auhagen 44631 N Platform Sides

Order Code:  

55-3529

  Copy to clipboard
Brand: Auhagen  Copy to clipboard MPN: 44631  Copy to clipboard EAN-13: 4013285446315
  • Country of Origin:
 Report an error

Discontinued

This N scale platform sides from Auhagen is a superb addition to any model railway set. For the individual platform construction. For each platform edge 125 x 5.5mm.


  • Set of 8
  • Size: N
  • Age group from 15 years
  • Height: 5.5mm
  • Length: 1000mm
  • Manufacturer's part 44631

Reviews


Be the first to submit a review