This premium SDXC 64GB class 10 from Verbatim is a memory card designed to handle large volumes of data at high speeds and provide users with portable storage and speed for their camcorders or digital cameras.
Capable of handling significantly greater amounts of information due to two advances in technology - the exFAT file system enables the SDXC card to handle large volumes of data while the UHS-1 interface transfers movies, videos and picture with ideal speeds of up to 104MB/s*.
The SDXC memory card can only be used on SDXC host products featuring the latest SDXC technology - PC or laptop users need to download an SDXC compatible driver for the SD slot from the Microsoft Download Centre. Compatible with Windows XP SP2 onwards and Windows Vista SP1 onwards.
*SDXC UHS-1 (Ultra High Speed Bus 1) memory cards can achieve the highest speeds only when paired with a UHS-1 device. For devices without the UHS-1 interface the guaranteed minimum data transfer rate for Class 10 will be 10MB/s.
- 64GB memory capacity
- 10MB/s write speed
- 10MB/s read speed
- Manufacturer's part 44024
Memory Capacity |
64GB |
Drive Type |
SDXC |
Classification |
Class 10 |