This microSDXC 64GB class 10 from Verbatim is a memory card designed to handle large volumes of data at high speeds.
Ideal for use in a tablet or camcorder with microSDXC expansion slot and able to handle significantly greater amounts of information due to two advances in technology - the exFAT file system enables the microSDXC card to handle large volumes of data, while the UHS-1 interface can transfer videos and picture files with speeds of up to 104MB/sec*.
The microSDXC 64GB card can only be used on microSDXC host products featuring the latest SDXC technology - PC or laptop users need to download an SDXC compatible driver for the SD slot from the Microsoft Download Centre. Compatible with Windows XP SP2 onwards and Windows Vista SP1 onwards.
- 64GB memory capacity
- Manufacturer's part 44014
*MicroSDXC UHS-1 (Ultra High Speed Bus 1) memory cards can achieve the highest speeds only when paired with a UHS-1 device. For devices without the UHS-1 interface the guaranteed minimum data transfer rate for class 10 will be 10MB/s.