Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 438926 Cologne Notebook Computer Briefcase

Order Code:  

58-3416

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 438926  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This Cologne notebook computer briefcase from Manhattan is a stylish case which promotes an excellent, elegant and sporty impression. It is additionally padded and offers additional storage space for your accessories. Thus you are best equipped both privately and in profession.


  • Large front pocket with handy mesh pocket
  • Padded dual strap handles, non-slip shoulder strap and rear slip strap
  • Lightweight, durable, easy-care materials resist water and wear
  • Material: polyester
  • Suitable for: 15in, 15.4in, 15.6in, 16in, 16.4in, 17.3in
  • Dimensions: 420 x 320 x 60mm (W x H x L)
  • Manufacturer's part 438926
Laptop Size 17.3in

Reviews


Be the first to submit a review