This BD-R SL LTH 25GB 6x Wide Printable from Verbatim is a blank Blu-ray disc that offers 3 to 5 times the storage capacity of a standard recordable DVD disc, enabling the recording, rewriting and playback of high definition video (HD).
The benefit of having a blue laser with a shorter wavelength of 405nm means it is possible to write smaller data pits and therefore vastly increase the amount of data on the disc - compared with the wavelength of 650nm for DVD (red laser). Another feature is the hardcoat protection which is superbly resistant to harmful scratches and fingerprints.
The wide white inkjet disc has a white surface for inkjet printing up to the hub with printable diameter 21-118mm.
- 6x speed
- 10-pack spindle
- Wide printable disc surface
- Hard coat protective layer
- Extremely long archival life
- Excellent playback performance
- 25GB memory capacity
- Manufacturer's part 43751