This BD-R SL 25GB 6x printable from Verbatim is a blank Blu-ray disc that offers 3 to 5 times the storage capacity of a standard recordable DVD disc, enabling the recording and playback of high definition video (HD). The wide white inkjet disc has a white surface for inkjet printing up to the hub with a printable diameter of 21-118mm.
The benefit of having a blue laser with a shorter wavelength of 405nm means it is possible to write smaller data pits and therefore vastly increase the amount of data on the disc - compared with the wavelength of 650nm for DVD (red laser).
- 6x speed
- 10-pack jewel case
- Hard coat protective layer
- Extremely long archival life
- Excellent playback performance
- 25GB memory capacity
- Manufacturer's part 43713
This disc complies with
BD-R Specification Version 1.3