Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Verbatim 43703 DVD+R Double Layer Wide Inkjet Printable 8x 8.5GB - Pack Of 50

Order Code:  

49-2878

  Copy to clipboard
Brand: Verbatim  Copy to clipboard MPN: 43703  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This DVD+R Double Layer Inkjet Printable 8x 8.5GB from Verbatim is a recordable disc providing 8.5GB capacity on a single side, making it ideal for sharing computer data, home videos, photos and music.

The double layer of recording has been made possible by the creation of a new substrate layer that sits in between each recording layer, allowing the laser beam to record on both layers. Once the first layer has been recorded, the laser re-focused to record on the second layer.

The pack of 50 wide white inkjet discs have a white surface for inkjet printing up to the hub, with printable diameter of 21-118mm.


  • 50-pack spindle
  • 8.5GB capacity
  • 8x speed
  • 240 minutes
  • Compliant with the +RW-Alliance specifications
  • AZO recording layer
  • Highest level of recording stability
  • Superior archival life
  • Manufacturer's part 43703
Type DVD+R
Capacity 8.5GB

Reviews


Be the first to submit a review