This DVD-RAM 3x double-sided 9.4GB from Verbatim is a recordable disc offering superior quality recording - ideal for sharing computer data, home videos, photos and music. Equipped with a 240-minute recording capacity, this rewritable disc is designed for data intensive, high performance applications. Data storage on DVD-RAM can be accessed in the same manner as a hard drive, with drag and drop capabilities. Designed with a recording layer on both sides of the disc - 4.7GB capacity on each side, simply record on one side, flip the disc over and record again..
- Matt silver surface
- 5-pack cartridge T4
- 9.4GB capacity
- 3x writing speed
- Can be overwritten 100,000 times
- Hard coat for superior protection
- Compliant with the DVD-Forum specifications
- Manufacturer's part 43493
Type |
DVD-R |
Capacity |
9.4GB |