Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Verbatim 43488 DVD+RW Matt Silver 4x 4.7GB - Pack Of 10

Order Code:  

49-2856

  Copy to clipboard
Brand: Verbatim  Copy to clipboard MPN: 43488  Copy to clipboard EAN-13: 0023942434887
  • Country of Origin:
 Report an error

Discontinued

This DVD+RW 4x 4.7GB from Verbatim is a recordable disc offering superior quality recording - ideal for sharing computer data, home videos, photos and music.

Equipped with a 120-minute recording capacity, these rewritable discs use a Super Eutectic Recording layer (SERL), ensuring noise-free recording can be enjoyed time and time again. The recording layer is returned to perfect condition on every erase cycle, leaving a flawless disc for the next recording.


  • Rewritable - can be written up to 1000 times
  • Compliant with the +RW-Alliance specifications
  • Matt silver
  • 10-pack spindle
  • 4.7 Gbit/s memory capacity
  • 4x writing speed
  • AZO recording layer
  • Highest level of recording stability
  • Manufacturer's part 43488
Type DVD+RW
Capacity 4.7GB

Reviews


Be the first to submit a review