Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 433723 Big Apple Notebook Computer Briefcase

Order Code:  

58-3395

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 433723  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This Big Apple Notebook computer briefcase from Manhattan has twin front pockets which secure computer accessories, cables and other equipment, while an expandable rear pocket with three file folders hold and keep papers and files smooth and flat.

Three pens loops and an ID/business card holder keep writing instruments and cards ready for the best first impression. The cushioned handle and adjustable, non-slip removable shoulder strap make it easy to carry and lift into overhead bins and racks.


  • Large, padded inner compartment with adjustable splitter protects the computer
  • Comfortable, padded shoulder strap
  • 2 inner pockets on the front side
  • Includes pen loops, ID/business card holder, digital device, storage and file pockets
  • Adjustable shoulder strap: 1.1 m (46 in.); removable
  • 95% polyester/PVC 5% PVC exterior; 100% polyester interior with expanded polyethylene (EPE) foam
  • Exterior: 36 x 46 x 11cm (14 x 18.25 x 4.25in)
  • Computer compartment: 35 x 46 x 6cm (13.75 x 18 x 2.5in)
  • 1.39 kg (49 oz.)
  • Manufacturer's part 433723
Laptop Size 18in

Reviews


Be the first to submit a review