Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Elobau 424A11A120 424A Series 4-20mA 120° Angle Sensor without Operating Lever

Order Code:  

59-5320

  Copy to clipboard
Brand: Elobau  Copy to clipboard MPN: 424A11A120  Copy to clipboard
 Report an error

Discontinued

A 120° angle sensor with a 4 - 20mA output. The sensor employs a contactless measurement principle that uses a magnetic field rotating around a Hall sensor. This produces a very long service life and high level of protection.
  • Connection via 3-pin AMP Super-seal plug
  • Spindle with ball bearings
  • Reverse polarity protection
  • Short-circuit proof
  • IP67 Rating
Type Angle sensor
Housing PBT
Termination 3-pin AMP Superseal 1.5 plug
Operating Temperature -40 to +85°C
Supply Current 18mA
Supply Voltage 10-30V

Reviews


Be the first to submit a review