This LCD monitor pole for Manhattan is equipped with a double-link swing arm, providing a secure and elevated position for a single flat-panel display to help keep valuable desk and work space free and uncluttered. The fully adjustable tilt, rotate, side-to-side, height and tension settings enable a comfortable and productive viewing position that helps decrease eye fatigue and reduce neck and back strain for improved productivity.
The LCD display can be easily rotated around the pole to allow others to view it from almost any direction. Durable construction and a sturdy clamp provide a quick, easy and secure mount to a desktop or other horizontal surface. VESA compliant and ready to install with included hardware, there's no need to drill holes into desks or countertops to bring better views front and centre.
Fits monitors from 13in to 27in and up to 15kg (33lbs)
- Durable steel and aluminium construction with heavy-duty clamp mounts
- Easy installation – no drilling required
- Meets VESA standards
- Colour: Black
- Holder type: Swivelling, Tiltable
- Load capacity (max.): 6kg
- No. of add-on displays: 1
- Pneumatic technology: No
- VESA standard: 100 x 100mm
- Weight: 2.1kg
- Apple-compatible: No
- Manufacturer's part 423786
Delivery includes: LCD monitor pole with double-link swing arm and installation hardware with instructions.