This universal TV wall mount from Manhattan provides a secure and elevated position for two flat screens, in the process creating valuable work are space while keeping cables tangle-free. The swiveling/tilting/laterally/vertically adjustable bracket allows convenient positioning of the display, protecting both eyes and neck. The LCD screen can be easily pivoted around the rod to allow users in the room to view the screen.
The wall mount has a rugged construction, while the extremely sturdy aluminium construction and heavy-duty mounting brackets allow for fast, easy and secure installation at desks or other horizontal surfaces. Additionally VESA compliant and ready for installation with supplied accessories, there is no need to drill holes in the desk.
Suitable for display sizes: 13in (33cm), 15,6in (39cm), 15in (38cm), 17in (43cm), 19in (48cm), 20in (51cm), 21,5in (54.6cm), 21in (53.3cm), 22in (56cm), 23.6in (59cm), 23in (58.4cm), 24in (61cm), 25in (63.5cm), 26in (66cm), 27in (69cm), 30in (76cm).
- Colour: Black
- Holder type: Swivelling, Tiltable
- VESA standard: 75 x 75mm, 100 x 100mm
- Weight: 1kg
- Max. load: up to 6kg per monitor; 12kg total
- Height (bar): 45.7cm
- Radius (bar): 11.5cm
- Cast aluminium
- Apple-compatible: No
- 8.1-39 x 15.2 x 12cm (H x L x W)
- Manufacturer's part 423670
Delivery includes; LCD monitor bracket with two arms, cable ties, mounting bracket with 2 screws and 2 mounting screws, 8 mounting screws for the monitors, mounting material with an Allen wrench and installation instructions.