Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 421.00 HD 90 Heated Blanket 100W

Order Code:  

58-3325

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 421.00  Copy to clipboard EAN-13: 4211125421007
  • Country of Origin:
 Report an error

Discontinued

This 100W heated blanket from Beurer is equipped with electronic sensor technology to prevent overheating thanks to an automatic shut-off, ensuring maximum safety is ensured. Features include: 6 temperature levels, automatic switch-off and illuminated function display.
  • BSS® overheating protection
  • Patented electronic temperature control
  • Machine wash by a removable cable
  • Breathable micro-fleece - smooth and gentle on the skin
  • Automatic shut-off after 3 hours
  • Plug and socket
  • Operating voltage: 230V
  • Switching stages: 6
  • Performance: 100W
  • Colour: beige
  • 130 x 180cm (W x L)
  • Manufacturer's part 421.00

The textiles used meet the stringent human ecological requirements of the internationally recognized Oeko-Tex Standard 100th

Reviews


Be the first to submit a review