Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sommer Cable 420-0250-SW Speaker Cable Black & Red 13 AWG

Order Code:  

59-2064

  Copy to clipboard
Brand: Sommer Cable  Copy to clipboard MPN: 420-0250-SW  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.17

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
167 available to back OrderBack-order availability date - 02/05/2024

The Sommer Cable 420-0250-SW is a SC-NYFAZ Installation Cable that can be used for interior wiring of all imaginable types of electrical units. The cable can be found in audio modules, such as speakers, effect units, in transmission technology, game machines, fast wiring of prototypes and new developments, etc.

Wherever flexibility is not so important, but a low price is, you can be sure that Sommer Cable can supply a dependable cable with durability made of oxygen-free copper (99.96%).

Application: Development and fast wiring of prototypes, Fixed installation in dry and closed buildings, Interior wiring for electrical units.


  • Inconspicuous in colour
  • Good and reasonably priced
  • Easy to work with
  • Memory effect, easy to install
  • Jacket material: PVC
  • Cable size: AWG 13
  • No. of conductors: 2x 2,5mm²
  • Copper strand per conductor: 140 x 0,15mm
  • Temperature range min: -20°C
  • Temperature range max: +70°C
  • Weight per 1m: 58g
  • Electrical Data:
  • Capac. cond./cond. per 1m: 150pF
  • Insulat. resistance per 1km: >20MΩ
  • Sold per Metre
  • Supplied cable thickness: 13AWG
  • Supplied with Black and Red outer sheath

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Length Sold per metre
Conductor Size 13AWG
Colour Black / red

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


28 September 2015 Question by: Rapid Customer | Product code: 59-2064
Q. Can this cable be used to hook up loudspeakers to an amplifier?
A. Hi Tim, thank you for your question. This cable can be used with either binding post or terminals for connections of speakers to an audio amp.

Reviews


Be the first to submit a review