Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bugera 412H-BK 4 x 12" Guitar Cabinet

Order Code:  

35-5431

  Copy to clipboard
Brand: Bugera  Copy to clipboard MPN: 412H-BK  Copy to clipboard EAN-13: 4033653061254
 Report an error

Discontinued

Bugera 412H-BK 4 x 12" Guitar Cabinet
With its hand-made BUGERA speakers and robust 200-Watt power handling capacity, this 4 X 12" half-stack guitar cabinet is the perfect complement to any BUGERA valve head. Blast that warm, harmonic tube tone into one of the switchable 200-Watt, 16-Ω mono or 2 x 100-Watt, 8-Ω stereo modes. And with recessed carrying handles and built-in rollers, this workhorse comes ready to follow you to the ends of the Earth.


  • Bugera 412H-BK 4 x 12" Guitar Cabinet
  • With 200 Watts of handling power, this vintage-style tuned cabinet is the perfect complement to virtually any valve head
  • With 200 Watts of handling power, this vintage-style tuned cabinet is the perfect complement to virtually any valve head
  • Switchable 200-Watt, 16-Ω mono or 2x100-Watt, 8-Ω stereo mode operation
  • Recessed carrying handles and rollers for easy transportation
  • Extremely low-resonance and low-vibration cabinet
Type Cabinet

Reviews


Be the first to submit a review