Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

AEL ZTA MG 4MHZ 4.0MHz 2-Pin Piezo-Ceramic Resonator

AEL ZTA MG 4MHZ 4.0MHz 2-Pin Piezo-Ceramic Resonator

Order Code:  

90-3535

  Copy to clipboard
Brand: AEL  Copy to clipboard MPN: ZTA MG 4MHZ  Copy to clipboard
 Report an error

Discontinued

A 4.0MHz through-hole ceramic resonator that has a high tolerance and high stability and is suitable for a wide range of applications, including communications devices, digital electronics, AV equipment, etc.


  • Low ageing
  • Suitable for PCB mounting
Type Piezo-ceramic resonator
Frequency Range 4MHz
Frequency Tolerance 0.5%
Pins 2
Package/Case Radial

Reviews


Be the first to submit a review