Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Edding 04BL405-1001 405 Pen Marker 0.7mm Black

Order Code:  

57-4562

  Copy to clipboard
Brand: Edding  Copy to clipboard MPN: 04BL405-1001  Copy to clipboard EAN-13: 4004764867547
  • Country of Origin: Germany
 Report an error

Discontinued

The Edding 405 Pen Marker has an aluminium shaft and metal-encased plastic tip with a rubber grip for extra comfort. It is ideal for labelling, marking, decorating and writing on materials such as plastic, metal and glass. The ink is light-resistant and quick-drying.


  • Ink colour: black
  • Line width 0.7mm
  • Edding type 405
Colour Black
Tip Shape Needle
Line Width 0.7mm

Questions


*Question functionality currently disabled


26 August 2016 Question by: Rapid Customer | Product code: 57-4562
Q. Is there a solvent to remove the pen marks?
A. Hi Dave, thank you for your question. We do offer 58-9973 which is a pen cleaner.

Reviews


Be the first to submit a review