Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 401517 Contact CCD Barcode Scanner

Order Code:  

58-3413

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 401517  Copy to clipboard EAN-13: 0766623401517
  • Country of Origin: Taiwan
 Report an error

Discontinued

This CCD barcode scanner from Manhattan allows high-quality scanning for a wide range of applications to improve routine transactions, automate paper-based processes and increase productivity. The CCD device (charged-coupled device) contains no moving parts, which guarantees reliable operation over many years. The scanner can handle many common barcodes such as UPC, EAN and GS1 DataBar.

Easy to install, while the keyboard wedge decoder sends scanned data to an active application where they are displayed as if it was manually entered directly from the keyboard. Powered via the USB or PS/2 port of this device does not require external power supply.

With a scan rate of 50 scans per second and an accurate read range of 20mm is a practical scanning solution for everyday use in shops, post offices, restaurants, travel and transport companies, warehouses and other commercial and industrial applications.


  • Read barcodes easily
  • Contact scanner with 2.5cm reading distance
  • Light source: LED, max. scan-distance: 25mm, scan-width: 80mm,
  • Scan speed: 33 scan lines per second
  • Increases speed data entry, reduce errors and improve efficiency
  • Detects many popular symbologies such. As UPC, EAN and GS1 DataBar
  • Various connection options with most PCs
  • Easy to install and use without software or special training
  • Cable length: 1.5m
  • Manufacturer's part 401517

1D: UPC/EAN/JAN & Addon 2/5, Code 39, Code 39 Full ASCII, Code 11, Matrix 25, Code 128, Code 93, Interleave 25, Industrial 25, Codabar/MW7, MSI/PLESSEY, China Postage, Code2 of 6, LCD25, Telepen, GS1 DataBar (RSS code).
Type Contact CCD barcode scanner

Reviews


Be the first to submit a review