Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Visaton 2011 FRS 7 - 4 Ohm Square Fullrange Speaker 6.5cm

Order Code:  

35-2910

  Copy to clipboard
Brand: Visaton  Copy to clipboard MPN: 2011  Copy to clipboard EAN-13: 4007540020112
  • Quickly find another product in this range by Impedance:

 Report an error
Qty Unit Price (Ex VAT)
1+ £10.09
10+ £9.79

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 4 weeksContact us for lead times on larger quantities
11 in Stock, despatched same dayAdditional 5 due on 09/05/2024

High quality 4 Ohm 6.5cm full range speaker from Visaton, suitable for use with narrow network column speakers, control speaker for electronic devices, in model construction and with electronic musical instruments.


  • Excellent treble reproduction
  • Outstanding high efficiency for its small size
  • Waterproof cone
  • Colour: black
  • Suitable as a built-in speaker for music reproduction
  • CE approved
Type Round
Nominal Size 65mm
Power 15W
Impedance
IP Rating N/A

To use this facility please Sign In.

Sign In

Reviews


a lot of speaker for the money!

Reviewed by: Victor - 14 May 2014
Great sounding speakers that don't take up mush space. I used them with a very small USB powered 3W amplifier, was afraid this was going to be a bit weak but works great! An extra plus with these speakers for all DIYers is that since the front-face is completely flat you dont have to be super-precise when cutting out a hole. and your hole dosen't even have to be circular (which can sometime be hard to do by hand :) And as a last comment the Rapid team should be commended for offering an excellent chat-service to help me choose what speakers to be even though my amplifier was bought somewhere else.