Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Visaton 2020 FR 10 - 4 Ohm Round Fullrange Speaker 10cm

Order Code:  

35-2908

  Copy to clipboard
Brand: Visaton  Copy to clipboard MPN: 2020  Copy to clipboard EAN-13: 4007540020204
  • Quickly find another product in this range by Impedance:

 Report an error
Qty Unit Price (Ex VAT)
1+ £11.54

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional quantity lead time 4 weeks

High quality black 10cm full range speaker from Visaton with good bass reproduction.


  • Impedance 4Ω
  • Power 30W
  • Galvanised lacquered basket
  • Balanced frequency response
  • High efficiency
  • Suitable as a built-in speaker for music reproduction
  • Typical applications include 100V network column speakers, ceiling mounted speakers in transport, built-in car Hi-Fi and electronic music instruments
  • CE approved
Type Round
Nominal Size 100mm
Power 30W
Impedance
IP Rating N/A
Connection 5.2 x 0.5 mm (+) 2.8 x 0.5 mm (−)

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review