Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BiC 4 Colour Pen Purple Barrel - Purple, Pink, Blue and Green Grip (Pack of 12)

Order Code:  

34-7106

  Copy to clipboard
Brand: BiC  Copy to clipboard MPN: 8922901  Copy to clipboard EAN-13: 3086123249929
  • Country of Origin: Tunisia
 Report an error

Discontinued

The BiC 4 Colour Fashion Grip Pen Purple Barrel - Purple, Pink, Blue, and Green (Pack of 12) contains 4 medium point refills of different colours. Pink, blue, purple and green can be selected by pressing the appropriate coloured slider on top of the green barrel. No need for 4 different pens to add colour to your reports or mark homework, etc. Ideal for commuters and other busy people on the move.


  • Choice of black, pink, blue, purple and green ink from one pen
  • Medium point
  • 1mm tip gives 0.4mm line width
  • Barrel colour: purple
  • Supplied in packs of 12
Type Ballpoint
Colour Blue, green, pink, purple
Quantity 12
Tip 0.4mm

Reviews


Be the first to submit a review