Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BiC 4 Colour Pen, Blue Barrel - Black, Blue, Red and Green Original (Pack of 12)

Order Code:  

34-7100

  Copy to clipboard
Brand: BiC  Copy to clipboard MPN: 982866  Copy to clipboard EAN-13: 0070330246232
  • Country of Origin: France
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £26.38

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
10 in Stock, despatched same dayAdditional quantity lead time 4 weeks

The BiC 4 Colour Pen, Blue Barrel - Black, Blue, Red and Green (Pack of 12) is a ballpoint pen from BiC containing 4 medium point refills of different colours, black, blue, red and green, which can be selected by pressing the appropriate coloured slider on the top of the blue barrel. No need for 4 different pens to add colour to your reports or mark homework, etc. Ideal for commuters and other busy people on the move.


  • Choice of black, blue, red and green ink from one pen
  • Medium point
  • 1mm tip gives 0.4mm line width
  • Barrel colour: blue
  • Supplied in packs of 12
Type Ballpoint
Colour Black, blue, green, red
Quantity 12
Tip 1mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review