Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman PLA3P1 3mm PLA Filament 1kg Reel for 3D Printer - Pink

Order Code:  

25-0012

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: PLA3P1  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Pink PLA filament for 3D printers like the Velleman K8200 and many others.

PLA is a biodegradable plastic with a shiny surface.


  • Pink PLA 3D printer filament
  • Good compatibility and degradation
  • Environmentally friendly material
  • Diameter: 3mm
  • Density: 1.25 g/cm³ (@ 21.5°C)
  • Print temperature: 190 to 225 °C
  • Impact strength: 5kJ/m²
  • Supplied on 1kg reels
  • Reel dimensions: 20 x 20 x 7cm

PLA is a safe and non-toxic material, there are no known health safety risks when used in 3D printers.

Reviews


Does what it says on the tin

Reviewed by: Ryan Martel - 22 January 2016
My only complaint is that if left in the printer for any prolonged period it snaps and then you have to heat the extruder up to remove the waste and re feed it again.