Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Medline 3ml Graduated Pasteur Pipette - Pack of 500

Order Code:  

06-7021

  Copy to clipboard
Brand: Medline  Copy to clipboard MPN: 200006  Copy to clipboard EAN-13: 5060574930177
  • Quickly find another product in this range by Capacity:

    1ml 3ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.45

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
44 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Disposable 3ml graduated Pasteur-type pipettes from Medline, made from transparent, inert, low-intensity polythene.


  • Volumetric tolerance ± 10%
  • Not sterile
  • Supplied in packs of 500
  • Medline type 200006 (3ml)
Type Pasteur pipette
Capacity 3ml

To use this facility please Sign In.

Sign In

Reviews


Just what we need

Reviewed by: Mr Tim Baker - 02 September 2015
We get through a large volume of pipettes have ordered these several times. They are perfect for transferring fluids where you are not needing to be too accurate on volume. As always delivered exactly when they said, something really important to us and sadly something too many sellers do not respect.